Arrow Electronic Components Online
LED Drivers

IS32LT3131B-ZLA3-TR

LED Driver 16000uA Supply Current 28-Pin eTSSOP EP Reel Automotive AEC-Q100

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Digits
    10
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    40
  • Output Voltage Range (V)
    4.75 to 5.25
  • Maximum Supply Current (uA)
    16000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    9.7
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    eTSSOP EP
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources