Arrow Electronic Components Online
IS32LT3128AZLA3TR|LUMISSIL|simage
IS32LT3128AZLA3TR|LUMISSIL|limage
LED Drivers

IS32LT3128A-ZLA3-TR

Triple Channel Linear LED Driver With Fade On/Off and PWM Dimming

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    42
  • Maximum Power Dissipation (mW)
    2940
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9 mm
  • Package Width
    4.4 mm
  • Package Length
    6.5 mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    eTSSOP EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources