LEDドライバー
IS32LT3128-ZLA3-TR
Triple Channel Linear Led Driver With Fade On/Off And Pwm Dimming
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
6.5
PCB changed
20
Supplier Package
eTSSOP EP
Pin Count
20