LED Drivers
IS32LT3124C-ZLA3-TR
LED Driver 4 Segment 12000uA Supply Current 16-Pin TSSOP EP T/R Automotive AEC-Q100
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Number of Segments
4
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
28
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Supply Current (uA)
12000
Maximum Power Dissipation (mW)
2120
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.9
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16