Arrow Electronic Components Online
LED Drivers

IS32LT3124A-ZLA3-TR

LED Driver 4 Segment 12000uA Supply Current 16-Pin TSSOP EP T/R Automotive AEC-Q100

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Number of Segments
    4
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    28
  • Typical Operating Supply Voltage (V)
    9|12|15|18|24
  • Maximum Supply Current (uA)
    12000
  • Maximum Power Dissipation (mW)
    2120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources