Arrow Electronic Components Online
IS32FL3761QFLCA3TR|LUMISSIL|limage
IS32FL3761QFLCA3TR|LUMISSIL|simage
LED Drivers

IS32FL3761-QFLCA3-TR

LED Driver 396 Segment 60-Pin QFN EP

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Number of Digits
    12
  • Number of Segments
    396
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    60
  • Supplier Package
    QFN EP
  • Pin Count
    60

Documentation and Resources

Datasheets
Design resources