Touch Screen Controllers
IS31SE5117A-QFLS3-TR
Capacitive Touch Screen 16 Key 24-Pin QFN EP
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Capacitive
Number of Channels per Chip
16
Number of Keys
16 Key
Synchronous Pin
No
Maximum Rise Time (ns)
300
Maximum Fall Time (ns)
300
Spread Spectrum
Yes
Interface Type
I2C
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Supplier Package
QFN EP
Pin Count
24