Arrow Electronic Components Online
IS31PM3427QWCLS4TR|LUMISSIL|simage
IS31PM3427QWCLS4TR|LUMISSIL|limage
DC to DC Converter and Switching Regulator Chip

IS31PM3427-QWCLS4-TR

Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 4A 14-Pin WFCQFN

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 24
  • Maximum Output Current (A)
    4
  • Minimum Input Voltage (V)
    3.8
  • Maximum Input Voltage (V)
    36
  • Operating Supply Voltage Range (V)
    3.8 to 36
  • Typical Quiescent Current (uA)
    25
  • Efficiency (%)
    93
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    14
  • Supplier Package
    WFCQFN
  • Pin Count
    14

Documentation and Resources

Datasheets
Design resources