DC to DC Converter and Switching Regulator Chip
IS31PM3420B-GRLS4-TR
Conv DC-DC 3.8V to 36V Synchronous Step Down Single-Out 1V to 24V 3A 8-Pin SOP EP
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
PPAP
Unknown
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
460
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1 to 24
Maximum Output Current (A)
3
Minimum Input Voltage (V)
3.8
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
3.8 to 36
Typical Quiescent Current (uA)
25
Efficiency (%)
91
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.55(Max) mm
Package Width
3.9 mm
Package Length
4.9 mm
PCB changed
8
Supplier Package
SOP EP
Pin Count
8