Arrow Electronic Components Online
IS31LT3957AZLS4TR|LUMISSIL|simage
IS31LT3957AZLS4TR|LUMISSIL|limage
LED Drivers

IS31LT3957A-ZLS4-TR

High Voltage Led Lighting Controller

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    eTSSOP EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources