Arrow Electronic Components Online
No Image Available
LED Drivers

IS31LT3938-GRLS2-TR

LED Driver 10000uA Supply Current 8-Pin SOP T/R

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Number of LED Outputs
    1
  • Topology
    Linear
  • Input/Output Type
    AC/DC|DC/DC
  • Minimum Operating Supply Voltage (V)
    85|10
  • Maximum Operating Supply Voltage (V)
    265|450
  • Maximum Supply Current (uA)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources