Arrow Electronic Components Online
LED Drivers

IS31LT3361-SDLS4-TR

Integrated NMOS Switch 40V/1.3A Led Driver With Fault Protection

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.7(Max)
  • Package Length
    4.7(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Supplier Package
    SOT-89
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources