LED Drivers
IS31LT3360-SDLS3-TR
LED Driver 9V/12V/15V/18V/24V 6-Pin(5+Tab) SOT-89 T/R
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
40
Maximum Power Dissipation (mW)
940
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mounting
Surface Mount
Package Height
1.6(Max)
Package Width
2.6(Max)
Package Length
4.6(Max)
PCB changed
5
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-89
Pin Count
6