Arrow Electronic Components Online
IS31LT3353SDLS4TR|LUMISSIL|limage
IS31LT3353SDLS4TR|LUMISSIL|simage
LED Drivers

IS31LT3353-SDLS4-TR

LED Driver 600uA Supply Current 6-Pin(5+Tab) SOT-89 T/R

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max)
  • Package Width
    2.7(Max)
  • Package Length
    4.7(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources