Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
40
Maximum Power Dissipation (mW)
2320
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
PCB changed
8
Standard Package Name
SO
Supplier Package
SOP EP
Pin Count
8