LED Drivers
IS31LT3177-STLS4-TR
Adjustable Linear Current Devices with Excellent Temperature Stability and Can Drive LED Strings Close to The Supply Voltage without Switch Capacitors or Inductors
Lumissil MicrosystemsProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8542.39.00.90
Automotive
Unknown
PPAP
Unknown
Mounting
Surface Mount
Package Height
1.1
Package Width
1.6
Package Length
2.92
PCB changed
6
Supplier Package
SOT-23
Pin Count
6