Arrow Electronic Components Online
IS31LT3177GRLS4TR|LUMISSIL|simage
IS31LT3177GRLS4TR|LUMISSIL|limage
LED Drivers

IS31LT3177-GRLS4-TR

LED Driver 150000uA Supply Current 8-Pin SOP EP

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Minimum Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    40
  • Typical Operating Supply Voltage (V)
    28|24|18|15|12|9
  • Output Voltage Range (V)
    44(Max)
  • Maximum Supply Current (uA)
    150000
  • Low Level Output Current (uA)
    2000000
  • Maximum Power Dissipation (mW)
    2320
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mounting
    Surface Mount
  • Package Height
    1.55(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    SOP EP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources