Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
1
Package Width
7
Package Length
7
PCB changed
32
Standard Package Name
QFP
Supplier Package
eTQFP EP
Pin Count
32