LED Drivers
IS31FL3726A-QFLS4-TR
LED Driver 16 Segment 10000uA Supply Current 24-Pin QFN EP T/R
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Digits
16
Number of Segments
16
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
3.3|5
Output Voltage Range (V)
5(Max)
Maximum Supply Current (uA)
10000
Maximum Power Dissipation (mW)
3440
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24