Arrow Electronic Components Online
LED Drivers

IS31FL3293-UTLS4-TR

LED Driver 3 Segment 9-Pin UTQFN T/R

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Digits
    8
  • Number of Segments
    3
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    9
  • Standard Package Name
    QFN
  • Supplier Package
    UTQFN
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources