Arrow Electronic Components Online
LED Drivers

IS31FL3197-CLS2-TR

LED Driver 4 Segment 2400uA Supply Current 16-Pin WLCSP T/R

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Digits
    12
  • Number of Segments
    4
  • Minimum Operating Supply Voltage (V)
    2
  • Maximum Operating Supply Voltage (V)
    3.7
  • Maximum Supply Current (uA)
    2400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.34
  • Package Width
    1.8
  • Package Length
    1.88
  • PCB changed
    16
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources