Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.33
Package Width
0.99
Package Length
1.59
PCB changed
8
Standard Package Name
CSP
Supplier Package
WCSP
Pin Count
8