Arrow Electronic Components Online
LED Drivers

IS31FL3190-UTLS2-TR

LED Driver 3.3V/5V 9-Pin UTQFN T/R

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.53
  • Package Width
    1.5
  • Package Length
    1.5
  • PCB changed
    9
  • Standard Package Name
    QFN
  • Supplier Package
    UTQFN
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources