Microcontrollers - MCUs
IS31CS8975-QFLS2-TR
MCU with 1KB SRAM and 16Kx16 ECC E-Flash
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
16
Supplier Package
QFN EP
Pin Count
16