Arrow Electronic Components Online
Microcontrollers - MCUs

IS31CS8975-GRLS2-TR

MCU with 1KB SRAM and 16Kx16 ECC E-Flash

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Supplier Package
    SOP
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources