Arrow Electronic Components Online
No Image Available
Audio Amplifiers

IS31AP4991A-GRLS2-TR

Audio Amp Speaker 1-CH Mono 1.4W Class-AB 8-Pin SOP T/R

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources