Audio Amplifiers
IS31AP4990D-UTLS2-TR
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 9-Pin UTQFN T/R
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.53
Package Width
1.5
Package Length
1.5
PCB changed
9
Standard Package Name
QFN
Supplier Package
UTQFN
Pin Count
9