Arrow Electronic Components Online
No Image Available
Audio Amplifiers

IS31AP2121-LQLS1

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-AB 48-Pin LQFP EP Tray

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.4
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFP
  • Supplier Package
    LQFP EP
  • Pin Count
    48

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources