Arrow Electronic Components Online
No Image Available
Audio Amplifiers

IS31AP2110-ZLS2

Audio Amp Speaker 1-CH Mono/2-CH Stereo 40W Class-D 28-Pin TSSOP EP Tube

Lumissil Microsystems
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • THDN
    0.1%@8Ohm@15W
  • Output Signal Type
    Differential
  • Output Type
    1-Channel Mono|2-Channel Stereo
  • Minimum Single Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Single Supply Voltage (V)
    26
  • Maximum Quiescent Current (mA)
    50@24V
  • Minimum Load Resistance (Ohm)
    4
  • Power Supply Type
    Single
  • Typical Output Power x Channels @ Load (W)
    40x1@4Ohm|20x2@8Ohm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources