Audio Amplifiers
IS31AP2006-DLS2-TR
Audio Amp Speaker 1-CH Mono 2.5W Class-D 8-Pin DFN T/R
Lumissil MicrosystemsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
SVHC
Yes
Automotive
No
PPAP
No
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8