Reduced Price
Flash
IS29GL256-70DLEB
NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns 64-Pin LFBGA
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
No
PPAP
No
Cell Type
NOR
Chip Density (bit)
256M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Location of Boot Block
Bottom|Top
Address Width (bit)
25/24
Sector Size
128Kbyte x 256
Page Size
8Words/16byte
Number of Bits/Word (bit)
8/16
Number of Words
32M/16M
Programmability
Yes
Timing Type
Asynchronous
Max. Access Time (ns)
70
Maximum Erase Time (s)
300/Chip
Maximum Page Access Time (ns)
20
Maximum Programming Time (ms)
0.2/Byte
OE Access Time (ns)
35
Process Technology
65nm
Interface Type
Parallel
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.7 to 3.6
Operating Current (mA)
45
Page Read Current (mA)
15
Program Current (mA)
40
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Command Compatible
Yes
ECC Support
No
Support of Page Mode
Yes
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
BGA
Supplier Package
LFBGA
Pin Count
64
Lead Shape
Ball