Arrow Electronic Components Online
No Image Available
Flash

IS27TH128G31-JCLI

NAND Flash Serial 2.5V 1T-bit 128G x 8 153-Pin VFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.b.1.a
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NAND
  • Chip Density (bit)
    1T
  • Architecture
    Sectored
  • Boot Block
    Yes
  • Number of Bits/Word (bit)
    8
  • Number of Words
    128G
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Interface Type
    Serial
  • Minimum Operating Supply Voltage (V)
    2.25
  • Typical Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    2.75
  • Operating Current (mA)
    140
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Command Compatible
    Yes
  • ECC Support
    No
  • Support of Page Mode
    No
  • Mounting
    Surface Mount
  • Package Height
    1(Max) - 0.15(Min)
  • Package Width
    11.5
  • Package Length
    13
  • PCB changed
    153
  • Standard Package Name
    BGA
  • Supplier Package
    VFBGA
  • Pin Count
    153

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources