Arrow Electronic Components Online
IS25LX128JHLE|ISSI|limage
IS25LX128JHLE|ISSI|simage
Flash

IS25LX128-JHLE

NOR Flash Serial (Octal SPI) 3V/3.3V 128M-bit 16M x 8 6ns 24-Pin TFBGA

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.a.
  • Part Status
    Active
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    128M
  • Architecture
    Sectored
  • Boot Block
    No
  • Block Organization
    Symmetrical
  • Address Width (bit)
    32
  • Sector Size
    128Kbyte x 128
  • Page Size
    256byte
  • Number of Bits/Word (bit)
    8
  • Number of Words
    16M
  • Programmability
    Yes
  • Timing Type
    Synchronous
  • Max. Access Time (ns)
    6
  • Maximum Erase Time (s)
    90/Chip
  • Maximum Programming Time (ms)
    1.8/Page
  • Interface Type
    Serial (Octal SPI)
  • Maximum Operating Frequency (MHz)
    133
  • Minimum Operating Supply Voltage (V)
    2.7
  • Typical Operating Supply Voltage (V)
    3|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Programming Voltage (V)
    2.7 to 3.6
  • Operating Current (mA)
    55
  • Program Current (mA)
    55
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Supplier Temperature Grade
    Extended
  • Command Compatible
    Yes
  • ECC Support
    Yes
  • Support of Page Mode
    No
  • Minimum Endurance (Cycles)
    100000
  • Mounting
    Surface Mount
  • Package Height
    0.84(Max)
  • Package Width
    6
  • Package Length
    8
  • PCB changed
    24
  • Standard Package Name
    BGA
  • Supplier Package
    TFBGA
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources