Arrow Electronic Components Online
IS25LQ025BJNLETR|ISSI|simage
IS25LQ025BJNLETR|ISSI|limage
Flash

IS25LQ025B-JNLE-TR

256K/512K/1M/2M/4M-Bit3V- Quad Serial Flash Memory

Integrated Silicon Solution Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.32.00.71
  • Automotive
    No
  • PPAP
    No
  • Cell Type
    NOR
  • Chip Density (bit)
    256K
  • Interface Type
    Serial (SPI, Quad SPI)
  • Maximum Operating Frequency (MHz)
    104
  • Minimum Operating Supply Voltage (V)
    2.3
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources