Flash
IS25LP040E-JNLA3-TR
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 4M-bit 512K x 8 8ns Automotive AEC-Q100 8-Pin SOIC N
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.71
Automotive
Yes
PPAP
Yes
Cell Type
NOR
Chip Density (bit)
4M
Architecture
Sectored
Boot Block
No
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 128
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
512K
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
3/Chip
Maximum Programming Time (ms)
1.2/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Frequency (MHz)
104
Typical Operating Supply Voltage (V)
3|3.3
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.3 to 3.6
Operating Current (mA)
20
Program Current (mA)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Minimum Endurance (Cycles)
100000
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.9
Package Length
4.9
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

