Flash
IS25LP032D-RHLA3
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 32M-bit 4M x 8 8ns 24-Pin TFBGA Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991.b.1.a
Part Status
Active
HTS
8542.32.00.71
Automotive
Yes
PPAP
Yes
Cell Type
NOR
Chip Density (bit)
32M
Architecture
Sectored
Boot Block
Yes
Block Organization
Symmetrical
Address Width (bit)
24
Sector Size
4Kbyte x 1024
Page Size
256byte
Number of Bits/Word (bit)
8
Number of Words
4M
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
8
Maximum Erase Time (s)
24/Chip
Maximum Programming Time (ms)
0.8/Page
Interface Type
Serial (SPI, Dual SPI, Quad SPI)
Minimum Operating Supply Voltage (V)
2.3
Typical Operating Supply Voltage (V)
3.3|3|2.5
Maximum Operating Supply Voltage (V)
3.6
Programming Voltage (V)
2.3 to 3.6
Operating Current (mA)
25
Program Current (mA)
25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
No
Support of Page Mode
No
Mounting
Surface Mount
Package Height
0.84(Max)
Package Width
6
Package Length
8
PCB changed
24
Standard Package Name
BGA
Supplier Package
TFBGA
Pin Count
24
Lead Shape
Ball

