Flash
IS22TF64G-JCLA2
NAND Flash Serial e-MMC 3.3V 512G-bit 512G/128G/64G x 1/4-bit/8-bit 13.7ns 153-Pin VFBGA Automotive AEC-Q100
Integrated Silicon Solution IncProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991b.1.a.
Part Status
Active
HTS
8542.32.00.71
Automotive
Yes
PPAP
Yes
Cell Type
NAND
Chip Density (bit)
512G
Architecture
Sectored
Boot Block
Yes
Address Width (bit)
32
Number of Bits/Word (bit)
1/4/8
Number of Words
512G/128G/64G
Programmability
Yes
Timing Type
Synchronous
Max. Access Time (ns)
13.7
Interface Type
Serial e-MMC
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Frequency (MHz)
200
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Operating Current (mA)
90
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive
Command Compatible
Yes
ECC Support
Yes
Support of Page Mode
No
Mounting
Surface Mount
Package Height
1(Max) - 0.15(Min)
Package Width
11.5
Package Length
13
PCB changed
153
Standard Package Name
BGA
Supplier Package
VFBGA
Pin Count
153
We don't have prices now, please check later.
Order Quantity