Arrow Electronic Components Online
IS15BAFP4CF|NKK|simage
IS15BAFP4CF|NKK|limage
Switch Push Button

IS15BAFP4CF

Switch Push Button OFF (ON) SPST Rectangular LCD 0.1A 12VDC Momentary Thru-Hole PC Pins

NKK Switches
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Rectangular LCD
  • Switch Configuration
    OFF (ON)
  • Maximum Current Rating (A)
    0.1@12VDC
  • Dielectric Strength
    125VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    200
  • Electrical Life (Cycles)
    3000000
  • Mechanical Life (Cycles)
    3000000
  • Actuator Length (mm)
    10.5
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Number of Terminals
    14
  • Terminal Length (mm)
    3.2
  • Illumination Color
    Red/Green
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Body Length (mm)
    20.59
  • Body Depth (mm)
    23.13
  • Body Height (mm)
    12.5
  • Product Length (mm)
    20.59
  • Product Depth (mm)
    23.13
  • Product Height (mm)
    23

Documentation and Resources

Datasheets
Design resources