Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
No
PPAP
No
Category
Smart Switch
Pixel Format (Pixels)
64x32
Minimum Operating Supply Voltage
4.9VDC
Maximum Operating Supply Voltage
5.1VDC
Minimum Operating Temperature (°C)
-15
Maximum Operating Temperature (°C)
50
Mounting
Through Hole
Package Height
8.6
Package Width
17.2
Package Length
17.8
PCB changed
10
Pin Count
10

