DC to DC Converter and Switching Regulator Module
IRV300-24W80HR-C
Module DC-DC 110VIN 1-OUT 24V 12.5A 300W 17-Pin Tray
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
16.8
Typical Input Voltage (V)
110
Maximum Input Voltage (V)
160
Output Voltage (V)
24
Output Current (A)
12.5
Output Power (W)
300
Minimum Isolation Voltage
4250VDC
Input/Output Type
DC/DC
Typical Standby Current (mA)
1
Maximum Switching Frequency (kHz)
250(Typ)
Switching Regulator
Yes
Load Regulation
0.5%(Typ)
Line Regulation
0.5%(Typ)
Efficiency (%)
92(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Packaging
Tray
Product Weight (g)
900
Output Type
Fixed
Mounting
Chassis
Package Height
39.7
Package Width
116
Package Length
184.6
PCB changed
17
Pin Count
17

