Arrow Electronic Components Online
IRSM808204MH|INFINEON|simage
IRSM808204MH|INFINEON|limage
Intelligent Power Modules - IPMs

IRSM808-204MH

IPM MOSFET 250V 20A 31-Pin PQFN EP Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Dual
  • Protection Type
    Under Voltage
  • Maximum Drain-Source Voltage (V)
    250
  • Maximum Continuous Drain Current (A)
    20
  • Maximum Isolation Voltage (Vrms)
    1500
  • Maximum Power Dissipation (W)
    38
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    8
  • Package Length
    9
  • PCB changed
    31
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN EP
  • Pin Count
    31

Documentation and Resources

Datasheets
Design resources