Intelligent Power Modules - IPMs
IRSM808-105MH
IPM MOSFET 500V 10A 31-Pin PQFN EP Tray
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
MOSFET
Configuration
Dual
Protection Type
Under Voltage
Maximum Drain-Source Voltage (V)
500
Maximum Continuous Drain Current (A)
10
Maximum Isolation Voltage (Vrms)
1500
Maximum Power Dissipation (W)
55
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tray
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
8
Package Length
9
PCB changed
31
Standard Package Name
QFN
Supplier Package
PQFN EP
Pin Count
31
Lead Shape
No Lead
Order Quantity

