Intelligent Power Modules - IPMs
IRSM515-055PA
Integrated Power Module for Small Appliance Motor Drive Applications
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Surface Mount
Package Height
3.3(Max)
Package Width
12
Package Length
29
PCB changed
23
Standard Package Name
SO
Supplier Package
SOP
Pin Count
23
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

