Arrow Electronic Components Online
IRSM005800MH|INFINEON|simage
IRSM005800MH|INFINEON|limage
Intelligent Power Modules - IPMs

IRSM005-800MH

IPM MOSFET 40V 80A 27-Pin PQFN Tray

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    MOSFET
  • Configuration
    Dual
  • Number of Phases
    One
  • Protection Type
    Under Voltage
  • Maximum Drain-Source Voltage (V)
    40
  • Maximum Continuous Drain Current (A)
    80
  • Maximum Power Dissipation (W)
    13
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    7
  • Package Length
    8
  • PCB changed
    27
  • Standard Package Name
    QFN
  • Supplier Package
    PQFN
  • Pin Count
    27

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources