Audio Amplifiers
IRS2461SXUMA1
Audio Amp Speaker 1-CH Mono Class-D 20-Pin SOIC W T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Function
Speaker
Amplifier Type
Class-D
Typical Gain Bandwidth Product (MHz)
5
Output Signal Type
Single
Output Type
1-Channel Mono
Maximum Output Current (mA)
600(Typ)
Maximum Input Offset Voltage (mV)
18@-5V
Minimum Dual Supply Voltage (V)
-8.2|8.4
Typical Dual Supply Voltage (V)
-8.7|8.9
Maximum Dual Supply Voltage (V)
-9.2|9.4
Maximum Input Bias Current (uA)
0.04@-5V
Maximum Quiescent Current (mA)
6@12V
Power Supply Type
Dual
Maximum Power Dissipation (mW)
1140
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35(Max)
Package Width
7.6(Max)
Package Length
13(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20

