Arrow Electronic Components Online
IRS2453DSTRPBF|INFINEON|simage
IRS2453DSTRPBF|INFINEON|limage
Gate and Power Drivers

IRS2453DSTRPBF

Driver 600V 4-OUT High Side/Low Side Full Brdg Inv/Non-Inv 14-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side|Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Full Bridge
  • Number of Drivers
    4
  • High and Low Sides Dependency
    Dependent
  • Number of Outputs
    4
  • Maximum Rise Time (ns)
    200
  • Maximum Fall Time (ns)
    100
  • Minimum Operating Supply Voltage (V)
    10
  • Maximum Operating Supply Voltage (V)
    16.6
  • Maximum Supply Current (mA)
    5
  • Typical Input Low Threshold Voltage (V)
    9
  • Typical Input High Threshold Voltage (V)
    11
  • Reference Voltage (V)
    600
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Shutdown
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    8.74(Max)
  • PCB changed
    14
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    14
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources