Gate and Power Drivers
IRS2304PBF
Driver 2-OUT High Side/Low Side Half Brdg 8-Pin PDIP Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
IRS2304PBF
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
IGBT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
120
Maximum Fall Time (ns)
60
Maximum Propagation Delay Time (ns)
210
Input Logic Compatibility
CMOS|LSTTL|3.3V(Min)|5V|15V
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
0.7(Max)
Typical Input High Threshold Voltage (V)
2.3(Min)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
50
Maximum Turn-Off Delay Time (ns)
50
Packaging
Tube
Mounting
Through Hole
Package Height
5.33(Max) - 0.39(Min)
Package Width
7.11(Max)
Package Length
10.92(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole

