Gate and Power Drivers
IRS2101SPBF
Driver 600V 2-OUT High Side/Low Side Non-Inv 8-Pin SOIC N Tube
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
IRS2101SPBF
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET|IGBT
Number of Outputs
2
Maximum Rise Time (ns)
170
Maximum Fall Time (ns)
90
Maximum Propagation Delay Time (ns)
220
Input Logic Compatibility
15V|LSTTL|5V|CMOS|3.3V(Min)
Minimum Operating Supply Voltage (V)
10
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
0.27
Typical Input Low Threshold Voltage (V)
8.2
Typical Input High Threshold Voltage (V)
8.9
Reference Voltage (V)
600
Maximum Power Dissipation (mW)
625
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Maximum Turn-On Delay Time (ns)
50
Maximum Turn-Off Delay Time (ns)
50
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
4(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

