Arrow Electronic Components Online
IRS20957STRPBF|INFINEON|limage
IRS20957STRPBF|INFINEON|simage
Audio Amplifiers

IRS20957STRPBF

Audio Amp Speaker 1-CH Mono 500W Class-D 16-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Rail to Rail
    No
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    0.2
  • Minimum Dual Supply Voltage (V)
    8.2, 8.4
  • Typical Dual Supply Voltage (V)
    8.7, 8.9
  • Maximum Dual Supply Voltage (V)
    9.2, 9.4
  • Maximum Input Bias Current (uA)
    40@12V
  • Maximum Quiescent Current (mA)
    3@12V
  • Power Supply Type
    Dual
  • Typical Output Power x Channels @ Load (W)
    500
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    9.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources