Arrow Electronic Components Online
IRS2092STRPBF|INFINEON|simage
IRS2092STRPBF|INFINEON|limage
Audio Amplifiers

IRS2092STRPBF

Audio Amp Speaker 1-CH Mono Class-D 16-Pin SOIC N T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-D
  • Rail to Rail
    No
  • THDN
    0.01%@4Ohm@50W
  • Output Signal Type
    Single
  • Output Type
    1-Channel Mono
  • Maximum Input Offset Voltage (mV)
    15@12V
  • Maximum Single Supply Voltage (V)
    220
  • Maximum Input Bias Current (uA)
    0.04@12V
  • Maximum Quiescent Current (mA)
    3@12V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    4(Max)
  • Package Length
    9.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources